Hirose U.FL-LP-068N1-A-(200) technical specifications.
| Package/Case | 200 |
| Characteristic Impedance | 50R |
| Color | Grey |
| Conductor Material | Brass |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Contact Material | Bronze, Brass |
| Features | Shielded |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Length | 200mm |
| Length | 200mm |
| Material | Bronze |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | U.FL |
| Voltage Rating (AC) | 60V |
| VSWR | 1.3 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-LP-068N1-A-(200) to view detailed technical specifications.
No datasheet is available for this part.