
Manual crimping tool for U.FL series connectors. Features a plug contact type and a 50mm length for precise application. This lead-free tool is RoHS compliant, ensuring environmental responsibility in production processes. Supplied in bulk packaging for efficient inventory management.
Hirose U.FL-LP-N-2 technical specifications.
| Contact Type | Plug |
| Lead Free | Lead Free |
| Length | 50mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | U.FL |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-LP-N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.