The U.FL-R-SMT-1 is a single-port surface mount RF connector with a maximum operating temperature range of -40 to 90°C. It features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. The connector has a right-angle mounting style and a male contact gender. It can withstand a dielectric withstanding voltage of 200VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | U.FL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BEIGE |
| REACH | unknown |
| Military Spec | True |
These are design resources that include the Hirose U.FL-R-SMT-1
Bill of Materials for the A64-OLinuXino single-board computer revision G1, featuring the Allwinner A64 SoC, DDR3 memory, and Gigabit Ethernet controller.
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.