
Surface mount RF coaxial connector with 50 Ohm impedance, designed for frequencies up to 6GHz. Features a gold-plated brass center contact and silver-plated bronze body, with a polymer dielectric. This single-port, lead-free component offers 30 mating cycles and operates within a temperature range of -40°C to 90°C. Supplied on tape and reel for automated assembly.
Hirose U.FL-R-SMT-1(80) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Beige |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT-1(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
