
RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 6GHz. Features a surface mount (SMD/SMT) package with a vertical orientation and solder termination. Constructed with a bronze body plated in silver, and brass contacts plated in gold. Designed for up to 30 mating cycles, with a current rating of 3A and a maximum operating temperature of 90°C.
Hirose U.FL-R-SMT(10) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.1mm |
| Dielectric Material | Polymer |
| Housing Color | Beige |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-R-SMT(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
