Hirose UG-204C/U technical specifications.
| Termination Type | CLAMP |
| Insulator Material | TETRAFLUORIDE |
| Contact Gender | MALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose UG-204C/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.