Hirose UG-21D/U technical specifications.
| Termination Type | CLAMP |
| Insulator Material | TETRAFLUORIDE |
| Contact Gender | MALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose UG-21D/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.