Hirose UG-27C/U technical specifications.
| Insulator Material | TETRAFLUORIDE |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | N |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose UG-27C/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.