Hirose UG-306/U(40) technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Hirose UG-306/U(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.