Hirose UG-625/U-10(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Axial |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UG-625/U-10(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.