Hirose UG-88/U technical specifications.
| Contact Plating | Gold, Silver |
| Length | 26.5mm |
| RoHS Compliant | No |
| Shape | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose UG-88/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.