Hirose UM-QLP-196/U(40) technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UM-QLP-196/U(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.