Hirose UM-QLR-PC-1(40) technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UM-QLR-PC-1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.