Hirose UM-QP-1.5VCR3A(41) technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UM-QP-1.5VCR3A(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.