Hirose UX60-MB-5S8(01) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60-MB-5S8(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.