
5-position, 1-port right-angle receptacle connector with a 0.8mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 5V voltage. Supports both solder and surface mount termination, with a horizontal mounting orientation. Operating temperature range is -30°C to 75°C. This USB 2.0 compatible connector is RoHS compliant.
Hirose UX60SC-MB-5S8 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.