USB 2.0 Mini-B receptacle connector, designed for surface mount and through-hole horizontal mounting. Features 5 contacts with gold-plated copper alloy construction, offering a 5V AC contact voltage rating and 1A current rating. Supports data rates up to 480Mbps with 5000 mating cycles and a shielded design. Operates within a -30°C to 75°C temperature range, with a 30V voltage rating and UL94 V-0 flammability.
Hirose UX60SC-MB-5S8(80) technical specifications.
| Contact Material | Copper Alloy |
| Contact Pitch | 800um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 5V |
| Current Rating | 1A |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Insulation Color | Black |
| Length | 7.7mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 800um |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5S8(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
