
5-position, right-angle receptacle for telecom and datacom applications. Features a shielded, surface-mount terminal with a 0.8mm pitch and copper alloy contacts with gold plating. Rated for 1A current and 30V voltage, with a maximum operating temperature of 75°C. This lead-free, RoHS-compliant component is designed for horizontal mounting and is supplied on tape and reel.
Hirose UX60SC-MB-5ST technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
