USB 2.0 Mini-B receptacle with right-angle orientation, designed for surface mount and through-hole applications. Features 5 contacts with copper alloy and copper contact material, plated with gold for enhanced conductivity. Rated for 1A current and 5V AC, with a mating cycle of 5000. Operates within a temperature range of -30°C to 75°C and boasts a UL94 V-0 flammability rating. Shielded design with a pitch of 0.8mm, supplied in tape and reel packaging.
Hirose UX60SC-MB-5ST(80) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5ST(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.