
USB 2.0 Mini-B receptacle connector, surface mount, right angle orientation. Features 5 contacts with 800um pitch and gold plating. Supports 480Mbps data rate and 1A current rating, with a 30V AC voltage rating. Operates from -30°C to 75°C, offers 5000 mating cycles, and is UL94 V-0 flammability rated. Shielded design with a black insulation color.
Hirose UX60SC-MB-5ST(85) technical specifications.
| Contact Pitch | 800um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Current Rating | 1A |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.95mm |
| Insulation Color | Black |
| Length | 9.8mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 800um |
| RoHS Compliant | Yes |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SC-MB-5ST(85) to view detailed technical specifications.
No datasheet is available for this part.