
This Hirose UX series receptacle features a 5-position shielded design with a current rating of 1A and a maximum operating temperature of 75°C. It is available in a surface mount package and is compliant with the UL94 V-0 flammability rating. The receptacle has a gold-plated contact and is lead-free, with a maximum of 5000 mating cycles. It is suitable for use in a variety of applications, including USB-A, USB-B, and USB-C interfaces.
Hirose UX60SD-MB-5S55 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Edge, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | UX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SD-MB-5S55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.