Hirose UX60SD-MB-5ST technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | UX60S |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose UX60SD-MB-5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.