Hirose W.FL-2LP-04N2T-A-(400) technical specifications.
| Color | Grey |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL-2LP-04N2T-A-(400) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.