Hirose W.FL-2LPG-062N2D-A-(200) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 100 |
| Series | W.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose W.FL-2LPG-062N2D-A-(200) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.