Hirose ZX20-B-5S-UNIT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Mating Cycles | 10000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX20-B-5S-UNIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
