
Micro USB 2.0 Type AB receptacle, right-angle surface mount connector with 5 positions and 5 contacts. Features a 0.65mm pitch, copper alloy contacts with gold plating, and a 1A current rating. Operates within a temperature range of -30°C to 85°C with a 30V voltage rating. This shielded, lead-free component is supplied on tape and reel, offering 10,000 mating cycles and a UL94 V-0 flammability rating.
Hirose ZX62-AB-5PA(11) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62-AB-5PA(11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
