Surface mount telecom and datacom connector featuring 5 male contacts with gold plating for reliable termination. This connector is designed for modular and Ethernet applications, offering a robust solution for data transmission. Its surface mount termination type ensures efficient assembly on printed circuit boards.
Hirose ZX62-B-5PA(33) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose ZX62-B-5PA(33) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.