
Right-angle receptacle connector for telecom and datacom applications, featuring 5 contacts with gold-plated copper alloy terminals. This shielded, modular connector supports USB 2.0, offers a 1A current rating and 30V voltage rating, with a pitch of 0.65mm. It is designed for solder and surface mount termination, providing 10,000 mating cycles and operating within a -30°C to 85°C temperature range. The connector is UL94 V-0 flammability rated and supplied on tape and reel.
Hirose ZX62D-AB-5P8 technical specifications.
| Capacitance | 2pF |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Lead Free | Lead Free |
| Length | 8.35mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62D-AB-5P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
