
Shielded, right-angle telecom and datacom receptacle with 5 contacts and 5 positions. Features gold-plated copper alloy contacts, a 0.65mm pitch, and a 1A current rating. Designed for surface mount and through-hole termination with a solder connection. Operates within a -30°C to 85°C temperature range and offers 10000 mating cycles. RoHS compliant and UL94 V-0 flammability rated.
Hirose ZX62D-B-5P8 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62D-B-5P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
