
Right-angle, shielded USB 2.0 receptacle with 5 positions and 5 contacts, featuring gold-plated copper alloy contacts for 1A current rating and 30V voltage rating. This surface-mount component offers a 0.65mm pitch and 10,000 mating cycles, operating between -30°C and 85°C. The black, UL94 V-0 rated insulation ensures safety, and the component is RoHS compliant and lead-free.
Hirose ZX62M-B-5P(01) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Edge, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62M-B-5P(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
