Hirose ZX80-B-5SA(30) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE/LCP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose ZX80-B-5SA(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.