Hitachi INVC196 technical specifications.
| Efficiency | 70% |
| Input Current | 360mA |
| Max Input Current | 410mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Output Current | 5mA |
| Output Power | 1.35W |
| Weight | 0.014kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi INVC196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.