Hitachi INVC657 technical specifications.
| Efficiency | 75% |
| Input Current | 320mA |
| Max Input Current | 360uA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5mA |
| Output Current | 4mA |
| Weight | 0.009kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi INVC657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
