Hitachi INVC817 technical specifications.
| Input Current | 210mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 8V |
| Output Current | 4.2mA |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi INVC817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
