Hitachi INVC818 technical specifications.
| Efficiency | 65% |
| Input Current | 310mA |
| Max Input Current | 360mA |
| Max Input Voltage | 19V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 5mA |
| Output Power | 2.4W |
| Weight | 10g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi INVC818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
