Hitachi LMG7420PLFC-X technical specifications.
| Backlight Color | White |
| Backlight Type | CFL |
| Package/Case | Module |
| Height | 11mm |
| Input Current | 1A |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Supply | 5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Supply Current | 14mA |
| Viewing Area (height) | 68mm |
| Viewing Area (width) | 123mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi LMG7420PLFC-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.