Hitachi LMG7420PLFC-X(G) technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi LMG7420PLFC-X(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.