Hitachi LMG7520RPFC(G) technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Viewing Area (height) | 75.5mm |
| Viewing Area (width) | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi LMG7520RPFC(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.