
The SP14N002 module display from Hitachi features a 240x128 pixel resolution with a viewing area of 123mm x 68mm. It operates within a temperature range of 0°C to 50°C and requires a 5V supply voltage. The module has a height of 11mm and can handle an input current of up to 1A. It is not RoHS compliant.
Hitachi SP14N002 technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Input Current | 1A |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 68mm |
| Viewing Area (width) | 123mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SP14N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
