Hitachi SX14Q004 technical specifications.
| Package/Case | Module |
| Input Current | 1A |
| Nominal Supply Current | 30mA |
| Power Consumption | 1.9W |
| RoHS Compliant | No |
| Weight | 190g |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SX14Q004 to view detailed technical specifications.
No datasheet is available for this part.