Hitachi TX07D09VM1CBB technical specifications.
| Backlight Type | LED |
| Brightness | 420cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Depth | 2.6mm |
| Diagonal Size | 2.7inch |
| Height | 68.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.057mm |
| Pixel Width | 0.171mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| Viewing Area (height) | 41.04mm |
| Viewing Area (width) | 54.72mm |
| Width | 50.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX07D09VM1CBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.