This 5.7inch LED backlight module features a resolution of 320x240 pixels, a brightness of 400cd/m2, and a contrast ratio of 350:1. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. The module measures 131mm in width, 102.2mm in height, and 10.9mm in depth, with a viewing area of 115.2mm in width and 86.4mm in height. The pixel height and width are 0.12mm and 0.36mm, respectively.
Hitachi TX14D12VM1CBC technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Depth | 10.9mm |
| Diagonal Size | 5.7inch |
| Height | 102.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.12mm |
| Pixel Width | 0.36mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | No |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| Width | 131mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX14D12VM1CBC to view detailed technical specifications.
No datasheet is available for this part.