
The TX14D12VM1CPC is a 5.7inch LED backlight LCD display module with a resolution of 320x240 pixels. It operates at a maximum temperature of 70°C and a minimum temperature of -20°C. The module requires a 3.3V operating supply voltage and has a response time of 30ms. It is not RoHS compliant and has a touchscreen interface.
Hitachi TX14D12VM1CPC technical specifications.
| Backlight Type | LED |
| Brightness | 320cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 12.4mm |
| Diagonal Size | 5.7inch |
| Height | 102.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.12mm |
| Pixel Width | 0.36mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | No |
| Touchscreen | Yes |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| Width | 131mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX14D12VM1CPC to view detailed technical specifications.
No datasheet is available for this part.
