Hitachi TX14D14VM1BAB technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 11.6mm |
| Diagonal Size | 5.7inch |
| Height | 102.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.06mm |
| Pixel Width | 0.18mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Response Time | 45ms |
| RoHS Compliant | No |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| Width | 131mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX14D14VM1BAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.