The LD0805B122J251NT is a ceramic capacitor with a capacitance of 0.0012uF, rated for 250VDC and 5% tolerance. It has a standard technology and is packaged in an 0805 case with a pad termination style. The capacitor is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
Hitano LD0805B122J251NT technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.