The Hitron Electronics HES10-07508-H-8 is a desktop adapter with two outputs, providing a fixed output voltage of 7.5V with a maximum output current of 0.8A. The adapter has a maximum output power of 12W and operates within an input voltage range of 90 to 264V. The device has a typical efficiency of 75% and a load regulation of 3% and 5% for the positive and negative outputs, respectively. The adapter's operating temperature range is from 0 to 40 degrees Celsius, and it features a cylindrical female output connector and an IEC 320-2P input connector.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5|-15V |
| Maximum Output Current | 0.8|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-2P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |