Hittite Microwave HMC939 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.