Hiwave HIAX11C005-32/LP technical specifications.
| Depth | 5.7mm |
| Impedance | 32R |
| Length | 23.8mm |
| Weight | 5.5g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIAX11C005-32/LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
