Hiwave HIAX19C01-8 technical specifications.
| Depth | 12.9mm |
| Impedance | 8R |
| Length | 41mm |
| Weight | 29.6g |
| Width | 33.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIAX19C01-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
