Hiwave HIAX25C10-8/HS technical specifications.
| Depth | 19mm |
| Impedance | 8R |
| Length | 61.3mm |
| Weight | 85g |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIAX25C10-8/HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
